
The SMBG120AHE3/5B is a unidirectional Zener diode with a clamping voltage of 193V and a minimum breakdown voltage of 133V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The diode is packaged in a DO-215AA case and is designed for surface mount applications. It is RoHS compliant and meets AEC-Q101 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBG120AHE3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-215AA |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.1A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG120AHE3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
