Unidirectional TVS Diode, 600W Peak Pulse Power, 12V Reverse Standoff Voltage. Features 14.7V Max Breakdown Voltage and 19.9V Clamping Voltage. Designed for surface mount with DO-215AA package. Offers 30.2A Peak Pulse Current and 5uA Max Reverse Leakage Current. Operates from -55°C to 150°C, RoHS compliant.
Sign in to ask questions about the Vishay SMBG12A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG12A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 19.9V |
| Clamping Voltage-Max | 19.9V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 14.7V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30.2A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG12A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.