Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-215AA package. Features a 12V reverse standoff voltage and a 13.3V minimum breakdown voltage, with a clamping voltage of 19.9V. Offers a peak pulse power rating of 600W and a maximum surge current capability of 100A. Operating temperature range spans from -55°C to 150°C, with a low leakage current of 5µA. This RoHS compliant component provides robust transient protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-215AA |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
