
Unidirectional TVS Diode, 600W Peak Pulse Power, 130V Reverse Standoff Voltage. Features 209V Clamping Voltage, 144V Minimum Breakdown Voltage, and 1µA Maximum Reverse Leakage Current. Designed for surface mount applications in a DO-215AA package. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant for environmental considerations.
Sign in to ask questions about the Vishay SMBG130A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG130A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 209V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 130V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 144V |
| Reverse Standoff Voltage | 130V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG130A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
