
Unidirectional TVS diode for transient voltage suppression, featuring a 600W peak pulse power rating and 100A surge current capability. This silicon diode offers a 13V reverse standoff voltage and a 21.5V clamping voltage. Designed for surface mount applications in a DO-215AA package, it operates across a wide temperature range of -55°C to 150°C with a low reverse leakage current of 1µA.
Sign in to ask questions about the Vishay SMBG13A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG13A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG13A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.