Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-215AA package. Features a 600W peak pulse power rating and a 13V reverse standoff voltage. Offers a 14.4V minimum breakdown voltage and a 21.5V clamping voltage. Handles a 100A maximum surge current and 27.9A peak pulse current, with a low 1µA leakage current. Operates across a wide temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-215AA |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |