Unidirectional TVS Diode, 600W Peak Pulse Power, 25.9A Peak Pulse Current, and 100A Max Surge Current. Features a 14V Reverse Standoff Voltage, 15.6V Minimum Breakdown Voltage, and 23.2V Clamping Voltage. Operates within a -55°C to 150°C temperature range with 1µA leakage current. Packaged in a DO-215AA surface-mount case, this silicon TVS diode offers unidirectional transient voltage suppression.
Vishay SMBG14A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 23.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 15.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 14V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 15.6V |
| Reverse Standoff Voltage | 14V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.