
The SMBG15A/52 is a unidirectional Zener diode with a breakdown voltage of 16.7V and clamping voltage of 24.4V. It has a maximum power dissipation of 600W and a maximum surge current of 100A. The diode is packaged in a DO-215AA case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is not RoHS compliant.
Sign in to ask questions about the Vishay SMBG15A/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG15A/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Series | TransZorb® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG15A/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.