Unidirectional TVS Diode, 600W Peak Pulse Power, 15V Reverse Standoff Voltage, and 16.7V Reverse Breakdown Voltage. This silicon transient voltage suppressor features a 24.4V clamping voltage and 1uA leakage current. Designed for surface mount applications in a DO-215AA package, it operates from -55°C to 150°C and offers 24.6A peak pulse current handling. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SMBG15A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG15A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 21.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 15.9V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 24.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG15A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.