Unidirectional TVS diode for surge suppression, featuring a 15V operating voltage and 16.7V reverse breakdown voltage. This surface mount component offers a 24.4V clamping voltage and 100A max surge current capability. With a 600W peak pulse power rating and 24.6A peak pulse current, it operates within a -55°C to 150°C temperature range. The DO-215AA package houses a single element with 1µA leakage current.
Vishay SMBG15A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 24.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG15A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.