Unidirectional TVS Diode, 600W Peak Pulse Power, 160V Reverse Standoff Voltage, and 259V Clamping Voltage. This silicon transient voltage suppressor features a 178V Minimum Breakdown Voltage and a low 1µA Leakage Current. Designed for surface mount applications in a DO-215AA package, it operates across a wide temperature range from -55°C to 150°C. Ideal for protecting sensitive electronics from voltage transients.
Vishay SMBG160A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 259V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 160V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 178V |
| Reverse Standoff Voltage | 160V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.