
Unidirectional TVS diode for surge suppression, featuring a 16V reverse standoff voltage and 17.8V minimum breakdown voltage. This component offers a 26V clamping voltage, 100A maximum surge current, and 600W peak pulse power. Designed for surface mount applications in a DO-215AA package, it operates within a temperature range of -55°C to 150°C with a low 1µA leakage current.
Sign in to ask questions about the Vishay SMBG16A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG16A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG16A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.