Bidirectional Transient Voltage Suppressor (TVS) diode, 600W peak pulse power, designed for surface mount in a DO-215AA package. Features a 16V reverse standoff voltage, 17.8V minimum breakdown voltage, and 26V clamping voltage. Offers a low leakage current of 1µA and a maximum surge current capability of 100A. Operates across a wide temperature range from -55°C to 150°C, with a 16V operating supply voltage.
Vishay SMBG16CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.8V |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
