Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 17V reverse standoff voltage and 27.6V clamping voltage. Offers a minimum breakdown voltage of 18.9V with a low 1µA leakage current. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-215AA surface-mount case, suitable for tape and reel packaging.
Vishay SMBG17A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 27.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 21.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 17V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.