
Unidirectional TVS diode for transient voltage suppression, featuring a 600W peak pulse power rating and 20.5A peak pulse current capability. This surface mount component operates at 18V reverse standoff voltage, with a breakdown voltage range of 20V to 22.1V and a clamping voltage of 29.2V. Designed for robust protection, it offers a low leakage current of 1µA and operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-215AA case, this RoHS compliant silicon diode is supplied on tape and reel.
Sign in to ask questions about the Vishay SMBG18A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG18A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 29.2V |
| Clamping Voltage-Max | 29.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 22.1V |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG18A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
