The SMBG20A-E3/2C is a unidirectional surge suppressor from Vishay with a clamping voltage of 32.4V and leakage current of 1uA. It is designed for surface mount applications and has a maximum operating temperature of 150°C and minimum operating temperature of -55°C. The device can handle a maximum surge current of 100A and peak pulse power of 600W. It is RoHS compliant and packaged in a tape and reel format with 750 pieces per package.
Vishay SMBG20A-E3/2C technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 32.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.