Bidirectional Transient Voltage Suppressor (TVS) diode for surface mount applications. Features 600W peak pulse power and 18.5A peak pulse current, with a 20V reverse standoff voltage and 22.2V minimum breakdown voltage. Offers a clamping voltage of 32.4V and a low leakage current of 1µA. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-215AA case, this RoHS compliant component is supplied on tape and reel.
Vishay SMBG20CA-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.