The SMBG22CAHE3/5B is a bidirectional Zener diode with a clamping voltage of 35.5V and a minimum breakdown voltage of 24.4V. It has a maximum reverse leakage current of 1uA and a maximum surge current of 16.9A. The diode is packaged in a DO-215AA case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q101 and RoHS standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-215AA |
| Clamping Voltage | 35.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 24.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16.9A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 22V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |