The SMBG24A/5B is a unidirectional surge protector diode with a clamping voltage of 38.9V and a reverse breakdown voltage of 26.7V. It operates within a temperature range of -55°C to 150°C and is suitable for surface mount applications. The device has a maximum surge current of 100A and a peak pulse power of 600W. It is available in a DO-215AA package, packaged in tape and reel quantities of 3200.
Sign in to ask questions about the Vishay SMBG24A/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG24A/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 38.9V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG24A/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.