Unidirectional TVS Diode, 600W peak pulse power, designed for surface mount applications in a DO-215AA package. Features a 28V reverse standoff voltage, with a minimum breakdown voltage of 31.1V and a maximum breakdown voltage of 34.4V. Offers a clamping voltage of 45.4V and a maximum surge current of 100A. Operates across a temperature range of -55°C to 150°C, with a low leakage current of 1µA. This RoHS compliant component provides transient voltage suppression.
Vishay SMBG28A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 45.4V |
| Clamping Voltage-Max | 45.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 34.4V |
| Min Breakdown Voltage | 31.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.