The SMBG28A-E3/55 transient voltage suppressor is a unidirectional device with a clamping voltage of 45.4V and peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-215AA package. The device is RoHS compliant and packaged in tape and reel quantities of 3200.
Vishay SMBG28A-E3/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.