The SMBG30A is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a minimum operating temperature of -55 degrees Celsius and is available in a 2-terminal package. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 30V and the non-repetitive peak reverse power dissipation is 600W. The clamping voltage is 48.4V and the breakdown voltage is 35.1V at nominal conditions.
Vishay SMBG30A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.1 |
| Breakdown Voltage-Max | 36.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.