TVS Diodes - Transient Voltage Suppressors 600W 30V 5% Uni
Vishay SMBG30A/2 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Compliant |
No datasheet is available for this part.
