
Unidirectional TVS Diode, 600W peak pulse power, with a 30V reverse standoff voltage and 33.3V minimum breakdown voltage. Features a 48.4V clamping voltage and 1µA leakage current. Designed for surface mount applications in a DO-215AA package, this silicon TVS diode offers protection with a 100A maximum surge current capability. Operating temperature range is -55°C to 150°C.
Sign in to ask questions about the Vishay SMBG30A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG30A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG30A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
