The SMBG33A/52 is a unidirectional surge suppressor with a clamping voltage of 53.3V and a reverse breakdown voltage of 36.7V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device is surface mountable and has a peak pulse current of 11.3A and a peak pulse power of 600W. It is not RoHS compliant.
Vishay SMBG33A/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 53.3V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.