Unidirectional TVS Diode, 600W Peak Pulse Power, 33V Reverse Standoff Voltage. Features 53.3V Max Clamping Voltage, 40.6V Max Breakdown Voltage, and 36.7V Min Breakdown Voltage. Operates from -55°C to 150°C with a 1uA Max Reverse Leakage Current. Designed for surface mount applications in a DO-215AA package, this RoHS compliant silicon component offers 11.3A Peak Pulse Current handling.
Vishay SMBG33A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 11.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.