
Unidirectional TVS diode for surge suppression, featuring a 33V reverse standoff voltage and 53.3V clamping voltage. This surface mount component, housed in a DO-215AA package, offers a 1uA leakage current and a 150°C maximum operating temperature. It handles a 100A surge current and 600W peak pulse power, making it suitable for power line protection applications.
Sign in to ask questions about the Vishay SMBG33A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG33A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG33A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
