The SMBG36A/55 is a unidirectional surge suppressor with a clamping voltage of 58.1V and a maximum operating temperature of 150°C. It is available in a DO-215AA package, which is suitable for surface mount applications. The device can withstand a maximum surge current of 100A and a peak pulse power of 600W. It operates within a temperature range of -55°C to 150°C and is designed for use in power distribution applications.
Vishay SMBG36A/55 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.