
Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 36V reverse standoff voltage and a 40V minimum breakdown voltage, with a 58.1V clamping voltage. This silicon diode offers a low leakage current of 1µA and a maximum surge current capability of 100A. Packaged in a DO-215AA surface-mount case, it operates across a wide temperature range from -55°C to 150°C.
Vishay SMBG36A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.