
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-215AA package, designed for surface mount applications. Features a 36V reverse standoff voltage, 40V minimum breakdown voltage, and a 58.1V clamping voltage. Capable of handling a peak pulse power of 600W and a peak pulse current of 10.3A, with a maximum surge current of 100A. Operates across a temperature range of -55°C to 150°C, offering low leakage current of 1µA. This RoHS compliant component provides robust protection for sensitive electronics.
Sign in to ask questions about the Vishay SMBG36CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG36CA-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG36CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.