The SMBG40 transient voltage suppressor diode from Vishay features a silicon diode element with a maximum reverse voltage of 40V and a maximum non-repetitive peak reverse power dissipation of 600W. This unidirectional diode operates within a temperature range of -55°C to 150°C and is packaged in a DO-215AA format. The SMBG40 is suitable for use in a variety of applications requiring transient voltage protection.
Sign in to ask questions about the Vishay SMBG40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG40 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-215AA |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 54.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMBG40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.