The SMBG48A-52 is a unidirectional surge suppressor from Vishay with a clamping voltage of 77.4V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The device is packaged in a DO-215AA package and is available in quantities of 750 per reel. It is designed for use in power distribution applications.
Vishay SMBG48A-52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
No datasheet is available for this part.