The SMBG48CAHE3/5B is a bidirectional Zener diode with a clamping voltage of 77.4V and a minimum breakdown voltage of 53.3V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The diode is designed for surface mount applications and is packaged in a DO-215AA case. It is RoHS compliant and meets AEC-Q101 standards for automotive use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBG48CAHE3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-215AA |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG48CAHE3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.