Trans Voltage Suppressor Diode, 51V V(RWM), Unidirectional,
Vishay SMBG51A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Clamping Voltage-Max | 82.4 |
| Breakdown Voltage-Nom | 59.7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.