Unidirectional TVS diode for transient voltage suppression, featuring a 600W peak pulse power rating and 100A max surge current capability. This silicon diode operates at 51V reverse standoff voltage with a breakdown voltage range of 56.7V to 62.7V. It offers a clamping voltage of 82.4V and a low leakage current of 1µA. Packaged in a DO-215AA surface-mount case, this RoHS compliant component operates across a wide temperature range of -55°C to 150°C.
Vishay SMBG51A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 82.4V |
| Clamping Voltage-Max | 82.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 62.7V |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.