Vishay SMBG51CAHE3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 82.4V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 7.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | SMBG |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG51CAHE3/52 to view detailed technical specifications.
No datasheet is available for this part.