The SMBG54CA-E3/5B is a bidirectional Zener diode from Vishay with a clamping voltage of 87.1V and a minimum breakdown voltage of 60V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The diode is available in a DO-215AA package, suitable for surface mount applications, and is packaged in tape and reel quantities of 3200.
Vishay SMBG54CA-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 87.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 54V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG54CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.