Unidirectional TVS Diode, 600W Peak Pulse Power, designed for transient voltage suppression. Features a 58V Reverse Standoff Voltage and 64.4V Minimum Breakdown Voltage, with a 93.6V Clamping Voltage. Offers a low 1µA Leakage Current and a 100A Max Surge Current capability. Packaged in a DO-215AA surface mount case, this silicon diode operates from -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Vishay SMBG58A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG58A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG58A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.