
Unidirectional TVS Diode, 600W peak pulse power, designed for transient voltage suppression. Features a 58V reverse standoff voltage and 64.4V minimum breakdown voltage, with a 93.6V clamping voltage. This silicon diode offers a 1µA leakage current and a 100A maximum surge current capability. Packaged in a DO-215AA surface mount case, it operates from -55°C to 150°C and is RoHS compliant.
Vishay SMBG58A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.4A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG58A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.