The SMBG6.0CAHE3/5B is a DO-215AA packaged TransZorb Zener diode with a minimum breakdown voltage of 6.67V and a clamping voltage of 10.3V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The device is designed for surface mount applications and is RoHS compliant. It is part of the Automotive, AEC-Q101 series and is not intended for power line protection.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-215AA |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 58.3A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |