
The SMBG75CAHE3/52 transient voltage suppressor is a bidirectional device with a minimum breakdown voltage of 83.3V and a maximum power dissipation of 600W. It operates over a temperature range of -55°C to 150°C and is mounted using a surface mount technique. The device is packaged in a DO-215AA case and is available in quantities of 750 per reel. The SMBG75CAHE3/52 is compliant with RoHS regulations.
Vishay SMBG75CAHE3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 121V |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
