
Bidirectional Transient Voltage Suppressor (TVS) diode, surface mount, DO-215AA package. Features 600W peak pulse power, 5A peak pulse current, and 100A max surge current. Offers 75V reverse standoff voltage, 83.3V minimum breakdown voltage, and 12.9V clamping voltage. Operates across a -55°C to 150°C temperature range with 1µA leakage current. RoHS compliant.
Vishay SMBG75CA-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG75CA-E3/5B to view detailed technical specifications.
No datasheet is available for this part.