
Unidirectional TVS Diode, 600W Peak Pulse Power, 4.8A Peak Pulse Current, and 100A Max Surge Current. Features a 78V Reverse Standoff Voltage, 86.7V Minimum Breakdown Voltage, and 126V Clamping Voltage. This silicon transient suppressor offers 1µA Leakage Current and operates within a temperature range of -55°C to 150°C. Packaged in a DO-215AA surface mount case, it is RoHS compliant and supplied on tape and reel.
Vishay SMBG78A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 126V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 86.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 78V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG78A-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.