The SMBG9.0/5B transient voltage suppressor is a unidirectional device with a clamping voltage of 16.9V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-215AA package. The device is packaged in tape and reel quantities of 3200 units. It is not RoHS compliant.
Vishay SMBG9.0/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 16.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMBG9.0/5B to view detailed technical specifications.
No datasheet is available for this part.
