The SMBJ100A/2 transient voltage suppressor is a unidirectional device with a clamping voltage of 162V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 100A. The device is available in a DO-214AA package, which is suitable for surface mount applications. The SMBJ100A/2 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |