The SMBJ100A-E3 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C. It has a minimum operating temperature of -55°C and is available in a 2-pin DO-214AA package. The diode is made of silicon and has a nominal breakdown voltage of 117V. It can withstand a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 162V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 111 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 117 |
| Breakdown Voltage-Max | 123 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |