The SMBJ100A-E3/55 is a unidirectional surge suppressor from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a clamping voltage of 162V and a minimum breakdown voltage of 111V. The device is rated for a maximum surge current of 100A and a peak pulse power of 600W. It is available in a DO-214AA package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 162V |
| Direction | Unidirectional |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 100V |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |