The SMBJ10A/2B transient voltage suppressor is a unidirectional device with a clamping voltage of 17V and a peak pulse power rating of 600W. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AA package. The device is not RoHS compliant.
Vishay SMBJ10A/2B technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.