The SMBJ10A/5 is a unidirectional transient voltage suppressor with a clamping voltage of 17V and a peak pulse power of 600W. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AA case. The device is not RoHS compliant and is available in tape and reel packaging with 3200 pieces per reel.
Vishay SMBJ10A/5 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Number of Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.