
Unidirectional TVS Diode, 600W Peak Pulse Power, 10V Reverse Standoff Voltage, 11.1V Minimum Breakdown Voltage, and 17V Clamping Voltage at 1A. Features a 5µA maximum leakage current and a 3.3A maximum surge current. This surface mount component operates from -55°C to +150°C and is housed in a DO-214AA (SMB) package. RoHS compliant.
Sign in to ask questions about the Vishay SMBJ10A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBJ10A-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 17V |
| Clamping Voltage-Max | 18.8V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 5.59mm |
| Max Breakdown Voltage | 12.3V |
| Min Breakdown Voltage | 11.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 3.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 11.1V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBJ10A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.